XMC4400F100K512ABXQMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 529
Unit Price: 273,39000 Kč
Datasheet
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4400F100K512ABXQMA1

DigiKey Part Number
XMC4400F100K512ABXQMA1-ND
Manufacturer
Manufacturer Product Number
XMC4400F100K512ABXQMA1
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-11
Datasheet
 Datasheet
EDA/CAD Models
XMC4400F100K512ABXQMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SPI, UART, USB
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-100-11
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
540164,85569 Kč89 022,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,85569 Kč
Unit Price with VAT:199,47538 Kč