Direct

XMC4400F100K256ABXQSA1 | |
|---|---|
DigiKey Part Number | 448-XMC4400F100K256ABXQSA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4400F100K256ABXQSA1 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH PG-LQFP-100-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-100-11 | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 169,50878 Kč | 15 255,79 Kč |
| Unit Price without VAT: | 169,50878 Kč |
|---|---|
| Unit Price with VAT: | 205,10562 Kč |





