
XMC4400F100F512BAXQMA1 | |
|---|---|
DigiKey Part Number | XMC4400F100F512BAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4400F100F512BAXQMA1 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-25 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4400F100F512BAXQMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package PG-LQFP-100-25 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | Package / Case 100-LQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,98000 Kč | 291,98 Kč |
| 10 | 228,91000 Kč | 2 289,10 Kč |
| 90 | 196,87133 Kč | 17 718,42 Kč |
| 180 | 190,22994 Kč | 34 241,39 Kč |
| 270 | 186,90467 Kč | 50 464,26 Kč |
| 540 | 182,02757 Kč | 98 294,89 Kč |
| 1 080 | 178,01367 Kč | 192 254,76 Kč |
| Unit Price without VAT: | 291,98000 Kč |
|---|---|
| Unit Price with VAT: | 353,29580 Kč |



