


XMC4200F64K256BAXQMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4200F64K256BAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4200F64K256BAXQMA1 |
Description | XMC4000 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-TQFP-64-19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-64-19 | |
Package / Case | 64-TQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,93000 Kč | 178,93 Kč |
| 10 | 138,90900 Kč | 1 389,09 Kč |
| 25 | 128,87640 Kč | 3 221,91 Kč |
| 160 | 114,98956 Kč | 18 398,33 Kč |
| 320 | 111,39988 Kč | 35 647,96 Kč |
| 640 | 108,44500 Kč | 69 404,80 Kč |
| 1 120 | 106,44609 Kč | 119 219,62 Kč |
| Unit Price without VAT: | 178,93000 Kč |
|---|---|
| Unit Price with VAT: | 216,50530 Kč |


