
XMC4108Q48K64BAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4108Q48K64BAXUMA1TR-ND - Tape & Reel (TR) XMC4108Q48K64BAXUMA1CT-ND - Cut Tape (CT) XMC4108Q48K64BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4108Q48K64BAXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH PG-VQFN-48-53 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4108Q48K64BAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 9x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-53 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,22000 Kč | 114,22 Kč |
| 10 | 87,36400 Kč | 873,64 Kč |
| 25 | 80,63560 Kč | 2 015,89 Kč |
| 100 | 73,23500 Kč | 7 323,50 Kč |
| 250 | 69,70760 Kč | 17 426,90 Kč |
| 500 | 67,58080 Kč | 33 790,40 Kč |
| 1 000 | 65,82998 Kč | 65 829,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,98236 Kč | 159 955,90 Kč |
| Unit Price without VAT: | 114,22000 Kč |
|---|---|
| Unit Price with VAT: | 138,20620 Kč |


