
XMC4100Q48K128BAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4100Q48K128BAXUMA1TR-ND - Tape & Reel (TR) XMC4100Q48K128BAXUMA1CT-ND - Cut Tape (CT) XMC4100Q48K128BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4100Q48K128BAXUMA1 |
Description | IC MCU 32BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH PG-VQFN-48-53 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4100Q48K128BAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 9x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-53 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,39206 Kč | 233 480,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,77000 Kč | 163,77 Kč |
| 10 | 126,67900 Kč | 1 266,79 Kč |
| 25 | 117,40840 Kč | 2 935,21 Kč |
| 100 | 107,22450 Kč | 10 722,45 Kč |
| 250 | 102,36700 Kč | 25 591,75 Kč |
| 500 | 99,43978 Kč | 49 719,89 Kč |
| 1 000 | 97,03082 Kč | 97 030,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,87000 Kč | 161,87 Kč |
| 10 | 125,21100 Kč | 1 252,11 Kč |
| 25 | 116,04760 Kč | 2 901,19 Kč |
| 100 | 105,98160 Kč | 10 598,16 Kč |
| 250 | 101,18040 Kč | 25 295,10 Kč |
| 500 | 98,28712 Kč | 49 143,56 Kč |
| 1 000 | 95,90609 Kč | 95 906,09 Kč |
| Unit Price without VAT: | 161,87000 Kč |
|---|---|
| Unit Price with VAT: | 195,86270 Kč |


