XMC1404Q048X0200AAXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 35,78152 Kč
Datasheet
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-VQFN-48-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1404Q048X0200AAXUMA1

DigiKey Part Number
XMC1404Q048X0200AAXUMA1TR-ND - Tape & Reel (TR)
XMC1404Q048X0200AAXUMA1CT-ND - Cut Tape (CT)
XMC1404Q048X0200AAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1404Q048X0200AAXUMA1
Description
IC MCU 32BIT 200KB FLASH 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-VQFN-48-73
Datasheet
 Datasheet
EDA/CAD Models
XMC1404Q048X0200AAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-48-73
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,78152 Kč89 453,80 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč