
XMC1202T016X0032ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1202T016X0032ABXUMA1TR-ND - Tape & Reel (TR) XMC1202T016X0032ABXUMA1CT-ND - Cut Tape (CT) XMC1202T016X0032ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1202T016X0032ABXUMA1 |
Description | IC MCU 32BIT 32KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1202T016X0032ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-16-8 |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 33,76480 Kč | 844,12 Kč |
| 100 | 30,21190 Kč | 3 021,19 Kč |
| 250 | 28,51696 Kč | 7 129,24 Kč |
| 500 | 27,49562 Kč | 13 747,81 Kč |
| 1 000 | 27,42990 Kč | 27 429,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,61637 Kč | 76 849,11 Kč |
| 6 000 | 25,10829 Kč | 150 649,74 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


