
XMC1100T038X0064ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1100T038X0064ABXUMA1TR-ND - Tape & Reel (TR) XMC1100T038X0064ABXUMA1CT-ND - Cut Tape (CT) XMC1100T038X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100T038X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1100T038X0064ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-38-9 |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,54900 Kč | 465,49 Kč |
| 25 | 42,52840 Kč | 1 063,21 Kč |
| 100 | 38,10510 Kč | 3 810,51 Kč |
| 250 | 35,99576 Kč | 8 998,94 Kč |
| 500 | 34,72316 Kč | 17 361,58 Kč |
| 1 000 | 33,67621 Kč | 33 676,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,38275 Kč | 97 148,25 Kč |
| 6 000 | 31,74982 Kč | 190 498,92 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



