
XMC1100T038F0032ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1100T038F0032ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1100T038F0032ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1100T038F0032ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100T038F0032ABXUMA1 |
Description | IC MCU 32BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1100T038F0032ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38-9 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 35,82700 Kč | 358,27 Kč |
| 25 | 32,69480 Kč | 817,37 Kč |
| 100 | 29,25740 Kč | 2 925,74 Kč |
| 250 | 27,61844 Kč | 6 904,61 Kč |
| 500 | 26,62952 Kč | 13 314,76 Kč |
| 1 000 | 25,81593 Kč | 25 815,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,57613 Kč | 67 728,39 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |



