ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-TSSOP-38-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1100T038F0016ABXUMA1

DigiKey Part Number
448-XMC1100T038F0016ABXUMA1TR-ND - Tape & Reel (TR)
448-XMC1100T038F0016ABXUMA1CT-ND - Cut Tape (CT)
448-XMC1100T038F0016ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1100T038F0016ABXUMA1
Description
IC MCU 32BIT 16KB FLASH 38TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-TSSOP-38-9
Datasheet
 Datasheet
EDA/CAD Models
XMC1100T038F0016ABXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
PG-TSSOP-38-9
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,94000 Kč56,94 Kč
1042,25300 Kč422,53 Kč
2538,54080 Kč963,52 Kč
10034,47620 Kč3 447,62 Kč
25032,53540 Kč8 133,85 Kč
50031,36542 Kč15 682,71 Kč
1 00030,40294 Kč30 402,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,21383 Kč87 641,49 Kč
6 00028,63196 Kč171 791,76 Kč
Manufacturers Standard Package
Unit Price without VAT:56,94000 Kč
Unit Price with VAT:68,89740 Kč