ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-16-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1100T016X0032ABXUMA1

DigiKey Part Number
448-XMC1100T016X0032ABXUMA1TR-ND - Tape & Reel (TR)
448-XMC1100T016X0032ABXUMA1CT-ND - Cut Tape (CT)
448-XMC1100T016X0032ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1100T016X0032ABXUMA1
Description
IC MCU 32BIT 32KB FLASH 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-16-8
Datasheet
 Datasheet
EDA/CAD Models
XMC1100T016X0032ABXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 6x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
PG-TSSOP-16-8
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,89000 Kč55,89 Kč
1041,37700 Kč413,77 Kč
2537,74840 Kč943,71 Kč
10033,75050 Kč3 375,05 Kč
25031,84384 Kč7 960,96 Kč
50030,69512 Kč15 347,56 Kč
1 00029,74954 Kč29 749,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,58142 Kč85 744,26 Kč
6 00028,00995 Kč168 059,70 Kč
Manufacturers Standard Package
Unit Price without VAT:55,89000 Kč
Unit Price with VAT:67,62690 Kč