
XMC1100T016F0016ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1100T016F0016ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1100T016F0016ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1100T016F0016ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100T016F0016ABXUMA1 |
Description | IC MCU 32BIT 16KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-TSSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1100T016F0016ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-16-8 |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,17840 Kč | 279,46 Kč |
| 100 | 9,77500 Kč | 977,50 Kč |
| 250 | 9,10636 Kč | 2 276,59 Kč |
| 500 | 8,70342 Kč | 4 351,71 Kč |
| 1 000 | 8,37181 Kč | 8 371,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,96180 Kč | 23 885,40 Kč |
| 6 000 | 7,76124 Kč | 46 567,44 Kč |
| 9 000 | 7,66076 Kč | 68 946,84 Kč |
| 15 000 | 7,54948 Kč | 113 242,20 Kč |
| 21 000 | 7,48442 Kč | 157 172,82 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |




