


XDPE192C4C0000XTMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE192C4C0000XTMA1TR-ND - Tape & Reel (TR) 448-XDPE192C4C0000XTMA1CT-ND - Cut Tape (CT) 448-XDPE192C4C0000XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE192C4C0000XTMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | - Controller, High Performance Processor Voltage Regulator IC 2 Output PG-VQFN-48-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, High Performance Processor | |
Voltage - Input | - | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 3.04V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 87,35200 Kč | 873,52 Kč |
| 25 | 80,60720 Kč | 2 015,18 Kč |
| 100 | 73,19480 Kč | 7 319,48 Kč |
| 250 | 69,66380 Kč | 17 415,95 Kč |
| 500 | 67,53460 Kč | 33 767,30 Kč |
| 1 000 | 65,78232 Kč | 65 782,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 63,15306 Kč | 252 612,24 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |



