
XDPE15254D0000XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE15254D0000XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XDPE15254D0000XUMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output PG-VQFN-40-13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 3.04V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-13 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 68,03645 Kč | 272 145,80 Kč |
| Unit Price without VAT: | 68,03645 Kč |
|---|---|
| Unit Price with VAT: | 82,32410 Kč |


