
XDPE12254C0000XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE12254C0000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE12254C0000XUMA1CT-ND - Cut Tape (CT) 448-XDPE12254C0000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE12254C0000XUMA1 |
Description | IFX PRIMARION CNTRLLER PG-VQFN-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output PG-VQFN-40-13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.2V ~ 3.04V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-13 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,94000 Kč | 108,94 Kč |
| 10 | 83,04900 Kč | 830,49 Kč |
| 25 | 76,60440 Kč | 1 915,11 Kč |
| 100 | 69,51800 Kč | 6 951,80 Kč |
| 250 | 66,13940 Kč | 16 534,85 Kč |
| 500 | 64,10308 Kč | 32 051,54 Kč |
| 1 000 | 62,42689 Kč | 62 426,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 59,91182 Kč | 239 647,28 Kč |
| Unit Price without VAT: | 108,94000 Kč |
|---|---|
| Unit Price with VAT: | 131,81740 Kč |


