64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLC151568LDXSTXUMA1

DigiKey Part Number
448-WLC151568LDXSTXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLC151568LDXSTXUMA1
Description
TYPE-C - EMERGING APP.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 68-QFN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Wireless Power Transmitter
Current - Supply
85mA
Voltage - Supply
4.5V ~ 24V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00083,31094 Kč166 621,88 Kč
Manufacturers Standard Package
Unit Price without VAT:83,31094 Kč
Unit Price with VAT:100,80624 Kč