SCR Module 1.6 kV 275 A Series Connection - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT190N16SOFHPSA2

DigiKey Part Number
TT190N16SOFHPSA2-ND
Manufacturer
Manufacturer Product Number
TT190N16SOFHPSA2
Description
SCR MODULE 1.6KV 275A MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 275 A Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
190 A
Current - On State (It (RMS)) (Max)
275 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
145 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 112,68000 Kč1 112,68 Kč
16805,99500 Kč12 895,92 Kč
104804,22337 Kč83 639,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 112,68000 Kč
Unit Price with VAT:1 346,34280 Kč