
TPM9673FW2613RPIEBTOBO1 | |
|---|---|
DigiKey Part Number | 448-TPM9673FW2613RPIEBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TPM9673FW2613RPIEBTOBO1 |
Description | OPTIGA TPM 9673 RPI EVAL |
Customer Reference | |
Detailed Description | SLB 9673 Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | SLB 9673 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |

