1/1 Transceiver Half CANbus PG-TSON-14-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLT9252VLCXUMA1

DigiKey Part Number
448-TLT9252VLCXUMA1TR-ND - Tape & Reel (TR)
448-TLT9252VLCXUMA1CT-ND - Cut Tape (CT)
448-TLT9252VLCXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLT9252VLCXUMA1
Description
IC TRANSCEIVER HALF 1/1 TSON-14
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-TSON-14-3
Datasheet
 Datasheet
EDA/CAD Models
TLT9252VLCXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Infineon Technologies
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
14-TDFN Exposed Pad
Duplex
Half
Supplier Device Package
PG-TSON-14-3
Receiver Hysteresis
30 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE9252VLCXUMA1Infineon Technologies1 299TLE9252VLCXUMA1CT-ND44,73000 KčParametric Equivalent
In-Stock: 4 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1033,26100 Kč332,61 Kč
2530,32120 Kč758,03 Kč
10027,08530 Kč2 708,53 Kč
25025,54112 Kč6 385,28 Kč
50024,69910 Kč12 349,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,54937 Kč112 746,85 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč