
TLS850B0TE50BOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-TLS850B0TE50BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS850B0TE50BOARDTOBO1 |
Description | EVAL BOARD FOR TLS850B0TEV50 |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TLS850B0TEV50 OPTIREG™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 3V ~ 40V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLS850B0TEV50 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 610,11000 Kč | 610,11 Kč |
Unit Price without VAT: | 610,11000 Kč |
---|---|
Unit Price with VAT: | 738,23310 Kč |