Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-DSO-8
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS115D0EJXUMA1

DigiKey Part Number
TLS115D0EJXUMA1TR-ND - Tape & Reel (TR)
TLS115D0EJXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLS115D0EJXUMA1
Description
IC REG LINEAR POS ADJ 8DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLS115D0EJXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
14 mA
PSRR
85dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,40000 Kč244,00 Kč
2522,15720 Kč553,93 Kč
10019,68350 Kč1 968,35 Kč
25018,50344 Kč4 625,86 Kč
50017,79202 Kč8 896,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,58867 Kč41 471,68 Kč
5 00016,21629 Kč81 081,45 Kč
7 50016,02979 Kč120 223,42 Kč
12 50015,82320 Kč197 790,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč