

TLS102B0MBHTSA1 | |
|---|---|
DigiKey Part Number | TLS102B0MBHTSA1TR-ND - Tape & Reel (TR) TLS102B0MBHTSA1CT-ND - Cut Tape (CT) TLS102B0MBHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS102B0MBHTSA1 |
Description | IC REG LIN POS ADJ 20MA SCT595-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS102B0MBHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 100dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 13,29000 Kč | 132,90 Kč |
| 25 | 11,97320 Kč | 299,33 Kč |
| 100 | 10,52750 Kč | 1 052,75 Kč |
| 250 | 9,83760 Kč | 2 459,40 Kč |
| 500 | 9,42058 Kč | 4 710,29 Kč |
| 1 000 | 9,07792 Kč | 9 077,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,65438 Kč | 25 963,14 Kč |
| 6 000 | 8,44712 Kč | 50 682,72 Kč |
| 9 000 | 8,34332 Kč | 75 089,88 Kč |
| 15 000 | 8,22831 Kč | 123 424,65 Kč |
| 21 000 | 8,16113 Kč | 171 383,73 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |


