Current Sensor 75A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4971A075T5E0001XUMA1

DigiKey Part Number
448-TLI4971A075T5E0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A075T5E0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A075T5E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4971A075T5E0001XUMA1
Description
CURRENT SEN HE/OL 75A PG-TISON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensor 75A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLI4971A075T5E0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
16mV/A
Frequency
DC ~ 240kHz
Linearity
±2.25%
Accuracy
±3.45%
Voltage - Supply
3.1V ~ 3.5V
Response Time
250ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
579,28800 Kč396,44 Kč
1075,82400 Kč758,24 Kč
2571,72080 Kč1 793,02 Kč
5068,91960 Kč3 445,98 Kč
10066,34740 Kč6 634,74 Kč
50061,17516 Kč30 587,58 Kč
1 00059,24859 Kč59 248,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,94397 Kč142 359,92 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč