
TLI493DW2BWA2XTMA1 | |
|---|---|
DigiKey Part Number | 448-TLI493DW2BWA2XTMA1TR-ND - Tape & Reel (TR) 448-TLI493DW2BWA2XTMA1CT-ND - Cut Tape (CT) 448-TLI493DW2BWA2XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DW2BWA2XTMA1 |
Description | MAGNETIC SWITCH PROG 5WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 5-WLCSP (1.13x0.93) |
Datasheet | Datasheet |
EDA/CAD Models | TLI493DW2BWA2XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Hall Effect | |
Output Type | Open Drain | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Temperature Compensated | |
Supplier Device Package | 5-WLCSP (1.13x0.93) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 5 | 23,17800 Kč | 115,89 Kč |
| 10 | 22,05400 Kč | 220,54 Kč |
| 25 | 20,68960 Kč | 517,24 Kč |
| 50 | 19,75740 Kč | 987,87 Kč |
| 100 | 18,90850 Kč | 1 890,85 Kč |
| 500 | 17,20074 Kč | 8 600,37 Kč |
| 1 000 | 16,56532 Kč | 16 565,32 Kč |
| 5 000 | 15,28688 Kč | 76 434,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 14,55048 Kč | 218 257,20 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |












