
TLI4906KHTSA1 | |
|---|---|
DigiKey Part Number | TLI4906KHTSA1TR-ND - Tape & Reel (TR) TLI4906KHTSA1CT-ND - Cut Tape (CT) TLI4906KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4906KHTSA1 |
Description | MAGNETIC SWITCH UNIPOL SC59 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLI4906KHTSA1 Models |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 13.9mT Trip, 4.7mT Release | Supplier Device Package PG-SC59-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 18V | Base Product Number |
Current - Supply (Max) 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,66600 Kč | 53,33 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 50 | 8,96620 Kč | 448,31 Kč |
| 100 | 8,54410 Kč | 854,41 Kč |
| 500 | 7,69324 Kč | 3 846,62 Kč |
| 1 000 | 7,37723 Kč | 7 377,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,93018 Kč | 20 790,54 Kč |
| 6 000 | 6,67834 Kč | 40 070,04 Kč |
| 9 000 | 6,54085 Kč | 58 867,65 Kč |
| 15 000 | 6,37730 Kč | 95 659,50 Kč |
| 21 000 | 6,27512 Kč | 131 777,52 Kč |
| 30 000 | 6,17141 Kč | 185 142,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


