
TLF51801ELVXUMA1 | |
|---|---|
DigiKey Part Number | TLF51801ELVXUMA1TR-ND - Tape & Reel (TR) TLF51801ELVXUMA1CT-ND - Cut Tape (CT) TLF51801ELVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF51801ELVXUMA1 |
Description | IC REG CTRLR BUCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLF51801ELVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 45V | |
Frequency - Switching | 100kHz ~ 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 36,77160 Kč | 919,29 Kč |
| 100 | 32,97320 Kč | 3 297,32 Kč |
| 250 | 31,16104 Kč | 7 790,26 Kč |
| 500 | 30,06830 Kč | 15 034,15 Kč |
| 1 000 | 29,16916 Kč | 29 169,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,21980 Kč | 70 549,50 Kč |
| 5 000 | 27,64769 Kč | 138 238,45 Kč |
| 7 500 | 27,36132 Kč | 205 209,90 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


