
TLF35585QVS02XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLF35585QVS02XUMA2TR-ND - Tape & Reel (TR) 448-TLF35585QVS02XUMA2CT-ND - Cut Tape (CT) 448-TLF35585QVS02XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF35585QVS02XUMA2 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Automotive Systems PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 175°C (TJ) |
Manufacturer Infineon Technologies | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Automotive Systems | Supplier Device Package PG-VQFN-48-79 |
Voltage - Supply 3V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 10 | 140,17000 Kč | 1 401,70 Kč |
| 25 | 129,82960 Kč | 3 245,74 Kč |
| 100 | 118,46550 Kč | 11 846,55 Kč |
| 250 | 113,04932 Kč | 28 262,33 Kč |
| 500 | 109,78376 Kč | 54 891,88 Kč |
| 1 000 | 107,09716 Kč | 107 097,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,91105 Kč | 267 277,62 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |


