PMIC PG-TQFP-48-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC PG-TQFP-48-10
Fast facts – OPTIREG PMIC TLF35585

TLF35585QUS01XUMA2

DigiKey Part Number
448-TLF35585QUS01XUMA2TR-ND - Tape & Reel (TR)
448-TLF35585QUS01XUMA2CT-ND - Cut Tape (CT)
448-TLF35585QUS01XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF35585QUS01XUMA2
Description
OPTIREG PMIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PMIC PG-TQFP-48-10
Datasheet
 Datasheet
EDA/CAD Models
TLF35585QUS01XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Supply
-
Voltage - Supply
3V ~ 40V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
PG-TQFP-48-10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10133,58900 Kč1 335,89 Kč
25123,88840 Kč3 097,21 Kč
100113,22960 Kč11 322,96 Kč
250108,15060 Kč27 037,65 Kč
500105,08912 Kč52 544,56 Kč
1 000102,56872 Kč102 568,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500102,90608 Kč257 265,20 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč