


TLE98932QTA62XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE98932QTA62XUMA1TR-ND - Tape & Reel (TR) 448-TLE98932QTA62XUMA1CT-ND - Cut Tape (CT) 448-TLE98932QTA62XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98932QTA62XUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ BLDC Controller Microcontroller IC EEPROM (8kB), FLASH (272kB) 48-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98932QTA62XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (272kB) | |
Controller Series | TLE989x | |
RAM Size | 31K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 129,60500 Kč | 1 296,05 Kč |
| 25 | 120,15360 Kč | 3 003,84 Kč |
| 100 | 109,76940 Kč | 10 976,94 Kč |
| 250 | 104,81636 Kč | 26 204,09 Kč |
| 500 | 101,83190 Kč | 50 915,95 Kč |
| 1 000 | 99,37537 Kč | 99 375,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,78192 Kč | 241 954,80 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |

