PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9879QXA40XUMA4

DigiKey Part Number
448-TLE9879QXA40XUMA4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9879QXA40XUMA4
Description
EMBEDDED_POWER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (128kB)
Controller Series
TLE987x
RAM Size
6K x 8
Interface
DMA, GPIO, LIN, SPI, SSC, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,98456 Kč172 461,40 Kč
Manufacturers Standard Package
Unit Price without VAT:68,98456 Kč
Unit Price with VAT:83,47132 Kč