
TLE9879QXA40XUMA3 | |
|---|---|
DigiKey Part Number | 448-TLE9879QXA40XUMA3TR-ND - Tape & Reel (TR) 448-TLE9879QXA40XUMA3CT-ND - Cut Tape (CT) 448-TLE9879QXA40XUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9879QXA40XUMA3 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | TLE987x | |
RAM Size | 6K x 8 | |
Interface | DMA, LIN, SPI, SSC, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 69,60800 Kč | 696,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,21604 Kč | 173 040,10 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |


