
TLE9879EVALKITTOBO1 | |
|---|---|
DigiKey Part Number | TLE9879EVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE9879EVALKITTOBO1 |
Description | EVAL BOARD FOR TLE9879 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE9879 MOTIX™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TLE9879 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,86000 Kč | 1 894,86 Kč |
| Unit Price without VAT: | 1 894,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,78060 Kč |


