
TLE9877QXW40XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9877QXW40XUMA2TR-ND - Tape & Reel (TR) 448-TLE9877QXW40XUMA2CT-ND - Cut Tape (CT) 448-TLE9877QXW40XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9877QXW40XUMA2 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9877QXW40XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | TLE987x | |
RAM Size | 6K x 8 | |
Interface | DMA, LIN, SPI, SSC, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 72,83300 Kč | 728,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,13910 Kč | 165 347,75 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |


