
TLE94713ESV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE94713ESV33XUMA1TR-ND - Tape & Reel (TR) TLE94713ESV33XUMA1CT-ND - Cut Tape (CT) TLE94713ESV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94713ESV33XUMA1 |
Description | IC SYST BASIS CHIP TSDSO24-1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | CAN Automotive PMIC PG-TSDSO-24-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94713ESV33XUMA1 Models |
Category | Grade Automotive |
Manufacturer Infineon Technologies | Qualification AEC-Q100 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Part Status Active | Supplier Device Package PG-TSDSO-24-1 |
Applications CAN Automotive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 62,80500 Kč | 628,05 Kč |
| 25 | 57,58480 Kč | 1 439,62 Kč |
| 100 | 51,85670 Kč | 5 185,67 Kč |
| 250 | 49,12440 Kč | 12 281,10 Kč |
| 500 | 47,47732 Kč | 23 738,66 Kč |
| 1 000 | 46,12169 Kč | 46 121,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,44752 Kč | 133 342,56 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |





