


TLE9263BQXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9263BQXXUMA2TR-ND - Tape & Reel (TR) 448-TLE9263BQXXUMA2CT-ND - Cut Tape (CT) 448-TLE9263BQXXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9263BQXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9263BQXXUMA2 Models |
Category | Voltage - Supply 3V ~ 28V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package PG-VQFN-48-79 |
Applications System Basis Chip | Base Product Number |
Current - Supply 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,89000 Kč | 94,89 Kč |
| 10 | 71,55500 Kč | 715,55 Kč |
| 25 | 65,72800 Kč | 1 643,20 Kč |
| 100 | 59,32350 Kč | 5 932,35 Kč |
| 250 | 56,26812 Kč | 14 067,03 Kč |
| 500 | 54,42702 Kč | 27 213,51 Kč |
| 1 000 | 52,91165 Kč | 52 911,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,31204 Kč | 128 280,10 Kč |
| Unit Price without VAT: | 94,89000 Kč |
|---|---|
| Unit Price with VAT: | 114,81690 Kč |


