System Basis Chip PMIC PG-VQFN-48-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
System Basis Chip PMIC PG-VQFN-48-79
48-VFQFN Exposed Pad

TLE92613BQXV33XUMA2

DigiKey Part Number
448-TLE92613BQXV33XUMA2TR-ND - Tape & Reel (TR)
448-TLE92613BQXV33XUMA2CT-ND - Cut Tape (CT)
448-TLE92613BQXV33XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE92613BQXV33XUMA2
Description
OPTIREG SYST BASIS CHIPS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC PG-VQFN-48-79
Datasheet
 Datasheet
EDA/CAD Models
TLE92613BQXV33XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
System Basis Chip
Current - Supply
3.5mA
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1060,39000 Kč603,90 Kč
2555,46000 Kč1 386,50 Kč
10050,03820 Kč5 003,82 Kč
25047,45548 Kč11 863,87 Kč
50047,07248 Kč23 536,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,26352 Kč108 158,80 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč