
TLE9250SJXUMA1 | |
|---|---|
DigiKey Part Number | TLE9250SJXUMA1TR-ND - Tape & Reel (TR) TLE9250SJXUMA1CT-ND - Cut Tape (CT) TLE9250SJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9250SJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9250SJXUMA1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8 |
Receiver Hysteresis 100 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9250VSJXUMA1 | Infineon Technologies | 9 723 | TLE9250VSJXUMA1CT-ND | 41,37000 Kč | Parametric Equivalent |
| TLE9250XSJXUMA1 | Infineon Technologies | 12 045 | TLE9250XSJXUMA1CT-ND | 40,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 27,15480 Kč | 678,87 Kč |
| 100 | 24,14140 Kč | 2 414,14 Kč |
| 250 | 22,70472 Kč | 5 676,18 Kč |
| 500 | 21,83876 Kč | 10 919,38 Kč |
| 1 000 | 21,12546 Kč | 21 125,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,37276 Kč | 50 931,90 Kč |
| 5 000 | 19,91895 Kč | 99 594,75 Kč |
| 7 500 | 19,69178 Kč | 147 688,35 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

