
TLE92102QVWXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92102QVWXUMA1TR-ND - Tape & Reel (TR) 448-TLE92102QVWXUMA1CT-ND - Cut Tape (CT) 448-TLE92102QVWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92102QVWXUMA1 |
Description | TLE92102QVWXUMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI PG-VQFN-32-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,00900 Kč | 410,09 Kč |
| 25 | 37,48560 Kč | 937,14 Kč |
| 100 | 33,60520 Kč | 3 360,52 Kč |
| 250 | 31,75484 Kč | 7 938,71 Kč |
| 500 | 30,99304 Kč | 15 496,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,34767 Kč | 136 738,35 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



