


TLE9189QUWXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9189QUWXUMA1TR-ND - Tape & Reel (TR) 448-TLE9189QUWXUMA1CT-ND - Cut Tape (CT) 448-TLE9189QUWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9189QUWXUMA1 |
Description | TLE9189QUWXUMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI PG-TQFP-48-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9189QUWXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Current - Output | - | |
Voltage - Supply | 4.2V ~ 36V | |
Voltage - Load | 40V | |
Operating Temperature | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,61700 Kč | 786,17 Kč |
| 25 | 72,42640 Kč | 1 810,66 Kč |
| 100 | 65,62920 Kč | 6 562,92 Kč |
| 250 | 62,53204 Kč | 15 633,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,13170 Kč | 142 829,25 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


