Motor Driver NMOS PWM, SPI PG-TSDSO-32-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver NMOS PWM, SPI PG-TSDSO-32-1
32-TSSOP (0.154", 3.90mm Width) Exposed Pad

TLE9166EQXUMA1

DigiKey Part Number
448-TLE9166EQXUMA1TR-ND - Tape & Reel (TR)
448-TLE9166EQXUMA1CT-ND - Cut Tape (CT)
448-TLE9166EQXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9166EQXUMA1
Description
DC_MOTOR_CONTROL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM, SPI PG-TSDSO-32-1
Datasheet
 Datasheet
EDA/CAD Models
TLE9166EQXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6), High Side (5)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.1A, 3A, 5A, 7A, 8A
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-TSDSO-32-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1054,23800 Kč542,38 Kč
2549,74000 Kč1 243,50 Kč
10044,80340 Kč4 480,34 Kč
25042,44872 Kč10 612,18 Kč
50041,92250 Kč20 961,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,41766 Kč115 252,98 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč