


TLE9009DQUXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9009DQUXUMA1TR-ND - Tape & Reel (TR) 448-TLE9009DQUXUMA1CT-ND - Cut Tape (CT) 448-TLE9009DQUXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9009DQUXUMA1 |
Description | TLE9009DQUXUMA1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion PG-TQFP-48-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9009DQUXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 9 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 110,19800 Kč | 1 101,98 Kč |
| 25 | 101,93280 Kč | 2 548,32 Kč |
| 100 | 92,85110 Kč | 9 285,11 Kč |
| 250 | 89,84624 Kč | 22 461,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,50164 Kč | 203 754,10 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |

