Power Switch/Driver 1:18 N-Channel PG-DSO-36-54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8718SAAUMA4

DigiKey Part Number
448-TLE8718SAAUMA4TR-ND - Tape & Reel (TR)
448-TLE8718SAAUMA4CT-ND - Cut Tape (CT)
448-TLE8718SAAUMA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE8718SAAUMA4
Description
IC PWR SWITCH N-CH 1:18 DSO-36
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:18 N-Channel PG-DSO-36-54
Datasheet
 Datasheet
EDA/CAD Models
TLE8718SAAUMA4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
18
Ratio - Input:Output
1:18
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36-54
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,01000 Kč219,01 Kč
10170,90300 Kč1 709,03 Kč
25158,88760 Kč3 972,19 Kč
100145,68200 Kč14 568,20 Kč
250143,62968 Kč35 907,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800133,41053 Kč106 728,42 Kč
1 600130,67502 Kč209 080,03 Kč
Manufacturers Standard Package
Unit Price without VAT:219,01000 Kč
Unit Price with VAT:265,00210 Kč