
TLE82422LXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE82422LXUMA2TR-ND - Tape & Reel (TR) 448-TLE82422LXUMA2CT-ND - Cut Tape (CT) 448-TLE82422LXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE82422LXUMA2 |
Description | IC CURRENT SOURCE 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Low-Side PG-LQFP-64-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE82422LXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | Low-Side | |
Accuracy | - | |
Voltage - Input | 5.5V ~ 42V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-LQFP-64-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,79000 Kč | 400,79 Kč |
| 10 | 319,35000 Kč | 3 193,50 Kč |
| 25 | 299,00280 Kč | 7 475,07 Kč |
| 100 | 276,64750 Kč | 27 664,75 Kč |
| 250 | 265,98948 Kč | 66 497,37 Kč |
| 500 | 259,56670 Kč | 129 783,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 250,22345 Kč | 475 424,56 Kč |
| Unit Price without VAT: | 400,79000 Kč |
|---|---|
| Unit Price with VAT: | 484,95590 Kč |


