PG-TSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE72593LEXUMA1

DigiKey Part Number
TLE72593LEXUMA1TR-ND - Tape & Reel (TR)
TLE72593LEXUMA1CT-ND - Cut Tape (CT)
TLE72593LEXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE72593LEXUMA1
Description
IC TRANSCEIVER 1/1 PGTSON81
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus PG-TSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
TLE72593LEXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
20kbps
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
PG-TSON-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1021,74500 Kč217,45 Kč
2519,71120 Kč492,78 Kč
10017,48200 Kč1 748,20 Kč
25016,41900 Kč4 104,75 Kč
50015,77824 Kč7 889,12 Kč
1 00015,25073 Kč15 250,73 Kč
2 50014,69391 Kč36 734,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,35842 Kč71 792,10 Kč
10 00014,08228 Kč140 822,80 Kč
15 00013,94401 Kč209 160,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč