
TLE7251VSJXUMA1 | |
|---|---|
DigiKey Part Number | TLE7251VSJXUMA1TR-ND - Tape & Reel (TR) TLE7251VSJXUMA1CT-ND - Cut Tape (CT) TLE7251VSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7251VSJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7251VSJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 90 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 37,68000 Kč | 376,80 Kč |
| 25 | 34,41240 Kč | 860,31 Kč |
| 100 | 30,81720 Kč | 3 081,72 Kč |
| 250 | 29,10540 Kč | 7 276,35 Kč |
| 500 | 28,07228 Kč | 14 036,14 Kč |
| 1 000 | 27,22228 Kč | 27 222,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,32513 Kč | 65 812,82 Kč |
| 5 000 | 25,78436 Kč | 128 921,80 Kč |
| 7 500 | 25,51369 Kč | 191 352,68 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |





