
TLE72093RAUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE72093RAUMA1TR-ND - Tape & Reel (TR) 448-TLE72093RAUMA1CT-ND - Cut Tape (CT) 448-TLE72093RAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72093RAUMA1 |
Description | IC MOTOR DRIVER 3.5V-5.5V 20DSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI PG-DSO-20-65 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72093RAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 3.5V ~ 5.5V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-20-65 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,62000 Kč | 104,62 Kč |
| 10 | 79,73700 Kč | 797,37 Kč |
| 25 | 73,49800 Kč | 1 837,45 Kč |
| 100 | 66,64220 Kč | 6 664,22 Kč |
| 250 | 63,37396 Kč | 15 843,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 60,27115 Kč | 48 216,92 Kč |
| 1 600 | 58,85080 Kč | 94 161,28 Kč |
| 2 400 | 58,13949 Kč | 139 534,78 Kč |
| Unit Price without VAT: | 104,62000 Kč |
|---|---|
| Unit Price with VAT: | 126,59020 Kč |










