PG-SSOP-24-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7181EMXUMA1

DigiKey Part Number
TLE7181EMXUMA1TR-ND - Tape & Reel (TR)
TLE7181EMXUMA1CT-ND - Cut Tape (CT)
TLE7181EMXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7181EMXUMA1
Description
IC GATE DRVR HALF-BRIDGE SSOP-24
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-SSOP-24-4
Datasheet
 Datasheet
EDA/CAD Models
TLE7181EMXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
7V ~ 34V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
55 V
Rise / Fall Time (Typ)
250ns, 200ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-24-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1063,17100 Kč631,71 Kč
2558,06440 Kč1 451,61 Kč
10052,45660 Kč5 245,66 Kč
25049,77988 Kč12 444,97 Kč
50048,16746 Kč24 083,73 Kč
1 00046,84046 Kč46 840,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,67268 Kč104 181,70 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč