


TLE5309DE2211XUMA1 | |
|---|---|
DigiKey Part Number | TLE5309DE2211XUMA1TR-ND - Tape & Reel (TR) TLE5309DE2211XUMA1CT-ND - Cut Tape (CT) TLE5309DE2211XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5309DE2211XUMA1 |
Description | POSITION&CURRENT SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5309DE2211XUMA1 Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
For Measuring Angle | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 16-TSSOP (0.154", 3.90mm Width) |
Output Analog Voltage | Supplier Device Package PG-TDSO-16 |
Output Signal Cosine, Sine | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 5 | 140,51800 Kč | 702,59 Kč |
| 10 | 134,70200 Kč | 1 347,02 Kč |
| 25 | 127,76880 Kč | 3 194,22 Kč |
| 50 | 123,02300 Kč | 6 151,15 Kč |
| 100 | 118,67440 Kč | 11 867,44 Kč |
| 500 | 109,92034 Kč | 54 960,17 Kč |
| 1 000 | 106,65829 Kč | 106 658,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,75489 Kč | 256 887,23 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |

