PG-TDSO-16-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TDSO-16-1

TLE5109A16E2210XUMA1

DigiKey Part Number
TLE5109A16E2210XUMA1TR-ND - Tape & Reel (TR)
TLE5109A16E2210XUMA1CT-ND - Cut Tape (CT)
TLE5109A16E2210XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5109A16E2210XUMA1
Description
IC ANGLE SENSOR 5.0 V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5109A16E2210XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
±0.1°
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.154", 3.90mm Width)
Supplier Device Package
PG-TDSO-16-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,82000 Kč60,82 Kč
554,15800 Kč270,79 Kč
1051,72100 Kč517,21 Kč
2548,80880 Kč1 220,22 Kč
5046,82160 Kč2 341,08 Kč
10045,00530 Kč4 500,53 Kč
50041,34506 Kč20 672,53 Kč
1 00039,98235 Kč39 982,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,59987 Kč81 499,68 Kč
5 00032,45835 Kč162 291,75 Kč
Manufacturers Standard Package
Unit Price without VAT:60,82000 Kč
Unit Price with VAT:73,59220 Kč